RS PRO Bi-Pin Indicator Light, Clear, 6 V, 200 mA, 1000h

Technical documents
Specifications
Brand
RS ProVoltage Rating
6 V
Lamp Base
Bi-Pin
Current Rating
200 mA
Diameter
5.87mm
Lamp Size
T1 3/4
Lens Colour
Clear
Luminosity
7.5 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) Bi-Pin
A range of T-1 3/4 (6mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
6 V
Lamp Base
Bi-Pin
Current Rating
200 mA
Diameter
5.87mm
Lamp Size
T1 3/4
Lens Colour
Clear
Luminosity
7.5 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) Bi-Pin
A range of T-1 3/4 (6mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.