Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black, 0.2 → 2.5mm², Single-Level

RS Stock No.: 501-976Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Voltage Rating

800 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black, 0.2 → 2.5mm², Single-Level

P.O.A.

RS PRO Black, 0.2 → 2.5mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Voltage Rating

800 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

You may be interested in