RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.4mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.4mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.4mm
Voltage Rating
300 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL1430
Standards Met
UL1430
Series
1430
Insulation Wall Thickness
1.4mm
Number of Strands
11
Size of Strands
0.16mm
Country of Origin
China
Product details
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581