Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

RS Stock No.: 872-5205Brand: RS PRODistrelec Article No.: 30405031
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

300 V

Outer Diameter

1.43mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL3266

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.16mm

Number of Strands

11

Distrelec Product Id

30405031

Country of Origin

China

Product details

UL 3266

The UL3266 wire can be used for internal wiring of electrical and electronic equipment.

300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1

Standards

UL758, UL1581

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation

P.O.A.

RS PRO Black 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, XLPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

XLPE

Voltage Rating

300 V

Outer Diameter

1.43mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL3266

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Size of Strands

0.16mm

Number of Strands

11

Distrelec Product Id

30405031

Country of Origin

China

Product details

UL 3266

The UL3266 wire can be used for internal wiring of electrical and electronic equipment.

300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1

Standards

UL758, UL1581