Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Wire Style
UL1569
Series
RS Pro
Size of Strands
mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
RS PRO Black 0.33mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, PVC Insulation
100
P.O.A.
Each (ex VAT)
RS PRO Black 0.33mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Core Strands
7/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
300 V
Wire Style
UL1569
Series
RS Pro
Size of Strands
mm
Country of Origin
China