Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5754Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.55mm

Maximum Operating Temperature

85°C

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Number of Strands

16

Size of Strands

0.2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Black 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.55mm

Maximum Operating Temperature

85°C

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Number of Strands

16

Size of Strands

0.2mm

Country of Origin

China

You may be interested in