RS PRO Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

RS Stock No.: 536-073Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Country of Origin

Italy

Product details

H05V-K flexible cable wires

HO5V-K flexible wires (300 / 500 V), class 5, for internal wiring. For installation outdoors, on an insulator or under conduits (sheaths, gutters etc.).
Generally used in connections subject to vibration and distortion.
Minimum bending radius for installation is 4 times the external diameter.

Standards

NF 32-201; HD 21.3; IEC 227-6.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

P.O.A.

RS PRO Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Country of Origin

Italy

Product details

H05V-K flexible cable wires

HO5V-K flexible wires (300 / 500 V), class 5, for internal wiring. For installation outdoors, on an insulator or under conduits (sheaths, gutters etc.).
Generally used in connections subject to vibration and distortion.
Minimum bending radius for installation is 4 times the external diameter.

Standards

NF 32-201; HD 21.3; IEC 227-6.

You may be interested in