Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black 100% Polyester Fleece Jacket L

RS Stock No.: 284-8267Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

L

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 100% Polyester Fleece Jacket L

P.O.A.

RS PRO Black 100% Polyester Fleece Jacket L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

L

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

You may be interested in