RS PRO Black 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

RS Stock No.: 628-5055Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Insulation material

PVC

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

30

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation

P.O.A.

RS PRO Black 1.5 mm² Tri-rated Cable, 16 AWG, 30/0.25 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Insulation material

PVC

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

30

You may be interested in