Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV dc, 600 V ac
Outer Diameter
3.3mm
CPR Certification
Eca
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-20°C
Current Rating
21A
Conductor Material
Annealed Copper
Cable Type
PVC Wire
Wire Style
UL1015
Standards Met
BS6231
Fire Behaviour
BS EN 60332-1-2 Vertical Flame Propagation
Series
1015
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Hook Up Wire Type
Low Carbon
Size of Strands
mm
Outer Sheath Material
PVC
Resistant To
Heat and Oil
Number of Strands
27
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
PVC
Voltage Rating
1 kV dc, 600 V ac
Outer Diameter
3.3mm
CPR Certification
Eca
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-20°C
Current Rating
21A
Conductor Material
Annealed Copper
Cable Type
PVC Wire
Wire Style
UL1015
Standards Met
BS6231
Fire Behaviour
BS EN 60332-1-2 Vertical Flame Propagation
Series
1015
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Hook Up Wire Type
Low Carbon
Size of Strands
mm
Outer Sheath Material
PVC
Resistant To
Heat and Oil
Number of Strands
27
Country of Origin
United Kingdom