RS PRO Black 1.5mm² Hook Up Wire, 16 AWG, 7/0.53 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

RS Stock No.: 836-0971Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

7/0.53 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-R

Outer Diameter

2.7 → 3.4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-R

Insulation Wall Thickness

0.7mm

Number of Strands

7

Size of Strands

mm

Outer Sheath Material

XL HFFR

Country of Origin

Turkey

Product details

6491B H07Z-R Conduit Cable 100m

6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.

For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant

Standards

EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 1.5mm² Hook Up Wire, 16 AWG, 7/0.53 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

P.O.A.

RS PRO Black 1.5mm² Hook Up Wire, 16 AWG, 7/0.53 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

7/0.53 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-R

Outer Diameter

2.7 → 3.4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-R

Insulation Wall Thickness

0.7mm

Number of Strands

7

Size of Strands

mm

Outer Sheath Material

XL HFFR

Country of Origin

Turkey

Product details

6491B H07Z-R Conduit Cable 100m

6491BX Conduit Cable H07Z-R can be used with power and lighting circuits and building wire.

For use in semi-flush exposed conduits and embedded conduits
Can be used in closed installation ducts
Ideal for internal appliance wiring
Class 2 stranded coper conductor
PVC insulation
Flame retardant

Standards

EN 50525-3-41, Class 2 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

You may be interested in