RS PRO Black 2.5mm² Hook Up Wire, 100m

Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Cross Sectional Area
2.5mm²
Sheath Colour
Black
Length
100m
European Harmonised Code
H07V-U
Outer Diameter
3.4mm
Voltage Rating
450/750 V
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1 mm
Size of Strands
1mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Cross Sectional Area
2.5mm²
Sheath Colour
Black
Length
100m
European Harmonised Code
H07V-U
Outer Diameter
3.4mm
Voltage Rating
450/750 V
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1 mm
Size of Strands
1mm
Country of Origin
Italy