RS PRO Black 2.5mm² Hook Up Wire, 13 AWG, 45/0.25 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Black
American Wire Gauge
13 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
European Harmonised Code
H07Z-K
Outer Diameter
4.3mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Current Rating
32A
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-K
Insulation Wall Thickness
0.8mm
Number of Strands
45
Size of Strands
mm
Outer Sheath Material
XL HFFR
Country of Origin
Turkey
Product details
RS Pro Hook up Wire - LSZH
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
Class 5 flexible copper conductor
LSZH
Supplied on a 100 m reel
PVC Material
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
Silver plated copper
Annealed copper
Nickel plated copper
Tinned copper
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Black
American Wire Gauge
13 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
European Harmonised Code
H07Z-K
Outer Diameter
4.3mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Current Rating
32A
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-K
Insulation Wall Thickness
0.8mm
Number of Strands
45
Size of Strands
mm
Outer Sheath Material
XL HFFR
Country of Origin
Turkey
Product details
RS Pro Hook up Wire - LSZH
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
Class 5 flexible copper conductor
LSZH
Supplied on a 100 m reel
PVC Material
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
Silver plated copper
Annealed copper
Nickel plated copper
Tinned copper
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS