RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Cross Sectional Area
2.5mm²
Sheath Colour
Black
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Insulation material
PVC
Voltage Rating
450/750 V
Outer Diameter
3.55mm
Outer Diameter
3.3 → 4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491X
Insulation Wall Thickness
0.8mm
Harmonised Code
H07V-R
Size of Strands
0.67mm
Number of Strands
7
Country of Origin
Turkey
Product details
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Cross Sectional Area
2.5mm²
Sheath Colour
Black
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
7/0.67 mm
Length
100m
European Harmonised Code
H07V-R
Insulation material
PVC
Voltage Rating
450/750 V
Outer Diameter
3.55mm
Outer Diameter
3.3 → 4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491X
Insulation Wall Thickness
0.8mm
Harmonised Code
H07V-R
Size of Strands
0.67mm
Number of Strands
7
Country of Origin
Turkey
Product details
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS