RS PRO Black 3 Shelf Shelving Unit, 970mm x 900mm, 400mm, 50kg Load

RS Stock No.: 909-7016Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical documents

Specifications

Brand

RS Pro

Number Of Shelves

3

Load Capacity

50kg

Width

900mm

Height

970mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 3 Shelf Shelving Unit, 970mm x 900mm, 400mm, 50kg Load

P.O.A.

RS PRO Black 3 Shelf Shelving Unit, 970mm x 900mm, 400mm, 50kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Shelves

3

Load Capacity

50kg

Width

900mm

Height

970mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom