RS PRO, Black, 35A

RS Stock No.: 429-470Brand: RS PRO
View all in Banana Connectors

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Current Rating

35A

Contact Material

Copper

Insulation Material

ABS

Product details

Insulated Banana Plug Panel Socket

A range of Banana Plug Panel Sockets, suitable for shrouded, unshrouded and retractable 4mm banana plugs, M12 threaded with a copper solder contact.

ABS insulation
M12 thread
Copper contact
Current rating 35 Amps
Mates with all 4mm shrouded/unshrouded and retractable banana plugs

Stock information temporarily unavailable.

P.O.A.

RS PRO, Black, 35A

P.O.A.

RS PRO, Black, 35A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Current Rating

35A

Contact Material

Copper

Insulation Material

ABS

Product details

Insulated Banana Plug Panel Socket

A range of Banana Plug Panel Sockets, suitable for shrouded, unshrouded and retractable 4mm banana plugs, M12 threaded with a copper solder contact.

ABS insulation
M12 thread
Copper contact
Current rating 35 Amps
Mates with all 4mm shrouded/unshrouded and retractable banana plugs