Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 17mm

RS Stock No.: 919-0332Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

70 mm

External Height

17 mm

External Width

50 mm

External Dimensions

70 x 50 x 17mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 17mm

P.O.A.

RS PRO Black ABS Enclosure, Flanged, Black Lid, 70 x 50 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

70 mm

External Height

17 mm

External Width

50 mm

External Dimensions

70 x 50 x 17mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Country of Origin

Taiwan, Province Of China

Product details

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.