RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 173.4 x 82.4 x 50.5mm

RS Stock No.: 153-3692Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

173.4mm

External Height

50.5mm

External Width

82.4mm

External Dimensions

173.4 x 82.4 x 50.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

137g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 173.4 x 82.4 x 50.5mm

P.O.A.

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 173.4 x 82.4 x 50.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

173.4mm

External Height

50.5mm

External Width

82.4mm

External Dimensions

173.4 x 82.4 x 50.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

137g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

United Kingdom