Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 190 x 110 x 60mm

RS Stock No.: 195-9121Brand: RS PRODistrelec Article No.: 30405432
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190mm

External Height

60mm

External Width

110mm

External Dimensions

190 x 110 x 60mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

Weight

200g

Explosion Proof

No

RAL Code

RAL 9005

Distrelec Product Id

30405432

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 190 x 110 x 60mm

P.O.A.

RS PRO Black ABS General Purpose Enclosure, IP54, Black Lid, 190 x 110 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190mm

External Height

60mm

External Width

110mm

External Dimensions

190 x 110 x 60mm

Range

General Purpose Moulded Enclosure

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

Weight

200g

Explosion Proof

No

RAL Code

RAL 9005

Distrelec Product Id

30405432

Country of Origin

United Kingdom

You may be interested in