RS PRO Black ABS Hand Held Case, IP54, 53 x 33 x 15mm

RS Stock No.: 194-7486Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

53 mm

External Width

33 mm

External Height

15 mm

IP Rating

IP54

Weight

8g

Colour

Black

External Dimensions

53 x 33 x 15mm

Series

2956

Keypad Recess

Yes

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Hand Held Case, IP54, 53 x 33 x 15mm

P.O.A.

RS PRO Black ABS Hand Held Case, IP54, 53 x 33 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

53 mm

External Width

33 mm

External Height

15 mm

IP Rating

IP54

Weight

8g

Colour

Black

External Dimensions

53 x 33 x 15mm

Series

2956

Keypad Recess

Yes

Country of Origin

United States