RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

RS Stock No.: 194-7487Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

187g

Display Window

Yes

Colour

Black

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm

P.O.A.

RS PRO Black ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210 mm

External Width

110 mm

External Height

41 mm

IP Rating

IP54

Weight

187g

Display Window

Yes

Colour

Black

External Dimensions

210 x 110 x 41mm

Series

2970

Keypad Recess

Yes