RS PRO Black Aluminium Handle 55 mm Height, 26mm Width, 146mm Length
RS Stock No.: 237-277Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Aluminium
Length
146mm
Height
55 mm
Width
26mm
Fixing Centres
132mm
Colour
Black
Country of Origin
China
P.O.A.
RS PRO Black Aluminium Handle 55 mm Height, 26mm Width, 146mm Length
2
P.O.A.
RS PRO Black Aluminium Handle 55 mm Height, 26mm Width, 146mm Length
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Aluminium
Length
146mm
Height
55 mm
Width
26mm
Fixing Centres
132mm
Colour
Black
Country of Origin
China