RS PRO Black Bench/Floor ESD-Safe Mat, 10m x 1.2m x 2mm
RS Stock No.: 144-559Brand: RS PRO

Technical documents
Specifications
Brand
RS ProUse Type
Bench, Floor
Thickness
2mm
Suitable For
Bench, Floor Mat
Colour
Black
Length
10m
Width
1.2m
Surface Texture Type
Smooth
Number of Material Layers
2
Material
NBR
Country of Origin
Sierra Leone
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Bench/Floor ESD-Safe Mat, 10m x 1.2m x 2mm
1
P.O.A.
RS PRO Black Bench/Floor ESD-Safe Mat, 10m x 1.2m x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUse Type
Bench, Floor
Thickness
2mm
Suitable For
Bench, Floor Mat
Colour
Black
Length
10m
Width
1.2m
Surface Texture Type
Smooth
Number of Material Layers
2
Material
NBR
Country of Origin
Sierra Leone