RS PRO Black, Blue, Green, Red, White, Yellow PVC Clip, 5mm Max. Bundle

Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black, Blue, Green, Red, White, Yellow
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Dimensions [L x W (x D)]
30 x 30 x 15mm
Country of Origin
China
P.O.A.
Each (In a Pack of 12) (ex VAT)
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black, Blue, Green, Red, White, Yellow
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Dimensions [L x W (x D)]
30 x 30 x 15mm
Country of Origin
China