RS PRO Black Cabinet Lock, 8.5mm Panel-to-Tongue, 22.2 x 20.2mm Cutout, Key Unlock
RS Stock No.: 146-1794Brand: RS PRO

Technical documents
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
8.5mm
Panel Cut Out
22.2 x 20.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
20.2mm
Colour
Black
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Cabinet Lock, 8.5mm Panel-to-Tongue, 22.2 x 20.2mm Cutout, Key Unlock
1
P.O.A.
RS PRO Black Cabinet Lock, 8.5mm Panel-to-Tongue, 22.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
8.5mm
Panel Cut Out
22.2 x 20.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
20.2mm
Colour
Black
Country of Origin
Turkey