RS PRO Black Cable Mount RCA Plug, Gold, 5A

Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Brass
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Professional Phono Plugs
Ground contact machined from solid brass with 0.5micron gold plating. Unique T shaped slot for effective spring contact pressure
Solid brass body effectively shrouds connector providing 100% shielding
PTFE insulation for low dielectric constant
Large 0.5micron gold plated crimp clamp for strong and secure cable retention
Spring strain relief
Finished in black chrome
Available with colour coding; body printed with either red RS logo or white RS logo
Overall length 62.6mm (inc. strain relief)
Diameter 12.4mm (Max cable dia. 5.5mm)
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Brass
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
Professional Phono Plugs
Ground contact machined from solid brass with 0.5micron gold plating. Unique T shaped slot for effective spring contact pressure
Solid brass body effectively shrouds connector providing 100% shielding
PTFE insulation for low dielectric constant
Large 0.5micron gold plated crimp clamp for strong and secure cable retention
Spring strain relief
Finished in black chrome
Available with colour coding; body printed with either red RS logo or white RS logo
Overall length 62.6mm (inc. strain relief)
Diameter 12.4mm (Max cable dia. 5.5mm)
Warning
Not to be used as mains connectors