RS PRO Black Cable Mount RCA Plug, Gold

Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Aluminium
Country of Origin
China
Product details
Small Body Phono Plugs
Solid centre pin
Gold-plated contact
Heavy duty cable clamp
Cable strain relief spring available separately
Warning
Not to be used as a mains connector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Aluminium
Country of Origin
China
Product details
Small Body Phono Plugs
Solid centre pin
Gold-plated contact
Heavy duty cable clamp
Cable strain relief spring available separately
Warning
Not to be used as a mains connector