RS PRO Black Cable Mount RCA Plug, Nickel Plated

Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel Plated
Termination Method
Screw
Colour
Black
No of Poles/ Way
2
Country of Origin
China
Product details
Solder free Jack and RCA Connectors
A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel Plated
Termination Method
Screw
Colour
Black
No of Poles/ Way
2
Country of Origin
China
Product details
Solder free Jack and RCA Connectors
A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.