RS PRO Black Cable Mount RCA Socket, Nickel Plated

RS Stock No.: 810-4602Brand: RS PRODistrelec Article No.: 30414598
brand-logo
View all in RCA Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel Plated

Colour

Black

Termination Method

Screw

Country of Origin

China

Product details

Solder free Jack and RCA Connectors

A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.

P.O.A.

RS PRO Black Cable Mount RCA Socket, Nickel Plated

P.O.A.

RS PRO Black Cable Mount RCA Socket, Nickel Plated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel Plated

Colour

Black

Termination Method

Screw

Country of Origin

China

Product details

Solder free Jack and RCA Connectors

A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.