RS PRO Black Cap Tactile Switch, SPDT 30 mA @ 28 V dc 2mm

RS Stock No.: 734-7362Brand: RS PRO
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2mm

Actuator Colour

Black

Actuator Type

Cap

Length

12.4mm

Width

12.4mm

Dimensions

12.4 x 12.4 x 13.6mm

Illuminated

No

Contact Current Rating

30 mA @ 28 V dc

Height

13.6mm

Operating Force

14 N

Voltage Rating

28V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +95°C

Maximum Operating Temperature

+95°C

Contact Material

Silver Plated Brass

Product details

Black Square Keyboard Switches

Keyboard switches with a black 12.4 mm square actuator. Available with single or double throw contacts.

Electrical Life: 20000 cycles
2 mm full travel

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Cap Tactile Switch, SPDT 30 mA @ 28 V dc 2mm
Select packaging type

P.O.A.

RS PRO Black Cap Tactile Switch, SPDT 30 mA @ 28 V dc 2mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2mm

Actuator Colour

Black

Actuator Type

Cap

Length

12.4mm

Width

12.4mm

Dimensions

12.4 x 12.4 x 13.6mm

Illuminated

No

Contact Current Rating

30 mA @ 28 V dc

Height

13.6mm

Operating Force

14 N

Voltage Rating

28V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +95°C

Maximum Operating Temperature

+95°C

Contact Material

Silver Plated Brass

Product details

Black Square Keyboard Switches

Keyboard switches with a black 12.4 mm square actuator. Available with single or double throw contacts.

Electrical Life: 20000 cycles
2 mm full travel