RS PRO Black Combat Trousers 34in W 31in L
RS Stock No.: 124-8219Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Waist Size Imperial
34in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
Country of Origin
Bangladesh
P.O.A.
RS PRO Black Combat Trousers 34in W 31in L
1
P.O.A.
RS PRO Black Combat Trousers 34in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Waist Size Imperial
34in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
Country of Origin
Bangladesh