Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Cotton, Polyester Thermal Long Johns, XL

RS Stock No.: 141-7734Brand: RS PRO
brand-logo
View all in Base Layers

Technical documents

Specifications

Brand

RS Pro

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

Cotton, Polyester

Waist Size Metric

50 → 52

Waist Size Imperial

40 → 41in

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Johns / Trousers

RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.

FEATURES and BENEFITS:

Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Cotton, Polyester Thermal Long Johns, XL

P.O.A.

RS PRO Black Cotton, Polyester Thermal Long Johns, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Long Johns

Material

Cotton, Polyester

Waist Size Metric

50 → 52

Waist Size Imperial

40 → 41in

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Johns / Trousers

RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.

FEATURES and BENEFITS:

Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm