RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 24.5mm

RS Stock No.: 158-5306Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

101mm

External Height

24.5mm

External Width

50mm

External Dimensions

101 x 50 x 24.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

98g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 24.5mm

P.O.A.

RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 101 x 50 x 24.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

101mm

External Height

24.5mm

External Width

50mm

External Dimensions

101 x 50 x 24.5mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

98g

Explosion Proof

No

RAL Code

RAL 9005

Country of Origin

Taiwan, Province Of China