RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 62 x 30.5mm
RS Stock No.: 158-5307Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
112mm
External Height
30.5mm
External Width
62mm
External Dimensions
112 x 62 x 30.5mm
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
147g
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Taiwan, Province Of China
You may be interested in
Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mmBrand: Hammond
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 62 x 30.5mm
1
P.O.A.
RS PRO Black Die Cast Aluminium Enclosure, IP54, Black Lid, 112 x 62 x 30.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mmBrand: Hammond
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
112mm
External Height
30.5mm
External Width
62mm
External Dimensions
112 x 62 x 30.5mm
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
147g
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Taiwan, Province Of China
You may be interested in
Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 92 x 92 x 38mmBrand: Hammond
P.O.A.Each (ex VAT)