Technical documents
Specifications
Brand
RS ProType
Desk Stopwatch
Digital/Analogue
Digital
Maximum Time
10h
Resolution
1/100s
Power Source
Battery
Battery Type
R6
Colour/finish
Black
Case Material
Plastic
Depth
100mm
Height
45mm
Maximum Time Hours
10h
Width
120mm
Country of Origin
China
Product details
RS PRO Stopwatch With External Switching Sockets
Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.
Features and benefits
• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events
Does this include a count down feature?
This stopwatch is ideal for recording time elapsed and does not include a countdown feature.
What batteries does this require?
This stopwatch from RS PRO operates using R6 (AA) batteries.
What is the maximum time achievable?
From starting the timer, the maximum time that is achievable is 10 hours.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Desk Stopwatch
Digital/Analogue
Digital
Maximum Time
10h
Resolution
1/100s
Power Source
Battery
Battery Type
R6
Colour/finish
Black
Case Material
Plastic
Depth
100mm
Height
45mm
Maximum Time Hours
10h
Width
120mm
Country of Origin
China
Product details
RS PRO Stopwatch With External Switching Sockets
Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.
Features and benefits
• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events
Does this include a count down feature?
This stopwatch is ideal for recording time elapsed and does not include a countdown feature.
What batteries does this require?
This stopwatch from RS PRO operates using R6 (AA) batteries.
What is the maximum time achievable?
From starting the timer, the maximum time that is achievable is 10 hours.