RS PRO Black Digital Pocket Stopwatch 23h 59min 59s

RS Stock No.: 241-3114Brand: RS PRODistrelec Article No.: 30417330
brand-logo
View all in Stopwatches & Timers

Technical documents

Specifications

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

23h 59min 59s

Resolution

1/100s

Power Source

Battery

Countdown Timer

No

Back Light

No

Alarm Function

Yes

Battery Type

CR2032

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Digital Pocket Stopwatch 23h 59min 59s

P.O.A.

RS PRO Black Digital Pocket Stopwatch 23h 59min 59s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

23h 59min 59s

Resolution

1/100s

Power Source

Battery

Countdown Timer

No

Back Light

No

Alarm Function

Yes

Battery Type

CR2032

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Country of Origin

China