Technical documents
Specifications
Brand
RS ProFits Strut Profile
30 x 30 mm
Structural Element Type
End Cap
Fits Groove Size
6mm
Colour
Black
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Black End Cap, 30 x 30 mm Strut Profile, 6mm Groove
1
P.O.A.
RS PRO Black End Cap, 30 x 30 mm Strut Profile, 6mm Groove
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFits Strut Profile
30 x 30 mm
Structural Element Type
End Cap
Fits Groove Size
6mm
Colour
Black
Product Family
RS Structural System
Product System
30
Country of Origin
Germany