RS PRO Black End Cap, 8mm Groove
RS Stock No.: 188-0354Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFits Tube Diameter
6.9mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Black End Cap, 8mm Groove
1
P.O.A.
RS PRO Black End Cap, 8mm Groove
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFits Tube Diameter
6.9mm
Structural Element Type
End Cap
Fits Groove Size
8mm
Colour
Black
Product Family
RS Structural System
Product System
40
Country of Origin
Germany