Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black EPDM Edging Strip, 20m

RS Stock No.: 837-2110Brand: RS PRODistrelec Article No.: 30395497
brand-logo
View all in Door Seals

Technical documents

Specifications

Brand

RS Pro

Length

20m

Width

12mm

Height

10 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

Distrelec Product Id

30395497

Country of Origin

United Kingdom

Product details

RS Pro EPDM Sponge Rubber Door and Window Sealing Strip

From RS Pro a high-quality extruded EPDM (ethylene propylene diene monomer) sponge rubber sealing strip designed for use as door seal or window seal. When compressed the air chamber that is contained in the seal profile can fill large openings even if they are uneven. This EPDM rubber door seal strip has a self-adhesive strip on the back making it easy to apply.

Features and Benefits

EPDM rubber is a versatile material that is ideal for use as a draught excluder or weatherstrip. The properties of EPDM are as follows:
• Waterproof and weatherproof
• Durable
• Provides insulation against sound and vibration
• Resistant to ozone and UV (Ultra Violet)
• Resistant to solvents and dilute acids
• Performs under a wide temperature range
• Flexible with good compression

Applications

This rubber door sealing strip with its durable design is used in a wide range of industries for sealing grooves and gaps around doors, windows and hatches. The weatherproof properties of EPDM rubber means this door and window sealing strip can be used both indoors and outdoors. Applications include the following:

• Vehicles
• Building doors and windows
• Industrial and agricultural machinery
• Cabinets

Stock information temporarily unavailable.

P.O.A.

RS PRO Black EPDM Edging Strip, 20m

P.O.A.

RS PRO Black EPDM Edging Strip, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

20m

Width

12mm

Height

10 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

Distrelec Product Id

30395497

Country of Origin

United Kingdom

Product details

RS Pro EPDM Sponge Rubber Door and Window Sealing Strip

From RS Pro a high-quality extruded EPDM (ethylene propylene diene monomer) sponge rubber sealing strip designed for use as door seal or window seal. When compressed the air chamber that is contained in the seal profile can fill large openings even if they are uneven. This EPDM rubber door seal strip has a self-adhesive strip on the back making it easy to apply.

Features and Benefits

EPDM rubber is a versatile material that is ideal for use as a draught excluder or weatherstrip. The properties of EPDM are as follows:
• Waterproof and weatherproof
• Durable
• Provides insulation against sound and vibration
• Resistant to ozone and UV (Ultra Violet)
• Resistant to solvents and dilute acids
• Performs under a wide temperature range
• Flexible with good compression

Applications

This rubber door sealing strip with its durable design is used in a wide range of industries for sealing grooves and gaps around doors, windows and hatches. The weatherproof properties of EPDM rubber means this door and window sealing strip can be used both indoors and outdoors. Applications include the following:

• Vehicles
• Building doors and windows
• Industrial and agricultural machinery
• Cabinets