RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 2mm

RS Stock No.: 205-516Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

3mm

Thickness

2mm

Suitability

All purpose rubber for use with non food applications

Maximum Operating Temperature

+80°C

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-30°C

Elongation

200%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 2mm

P.O.A.

RS PRO Black EPDM Rubber Sheet, 10m x 1.4m x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

3mm

Thickness

2mm

Suitability

All purpose rubber for use with non food applications

Maximum Operating Temperature

+80°C

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-30°C

Elongation

200%

Country of Origin

China