Technical documents
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Density
1.13g/cm³
Length
1.2m
Width
600mm
Adhesive Backing
No
Thickness
1.5mm
Suitability
WRAS approved for use with potable water
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-40°C
Elongation
328 to 420%
Country of Origin
United Kingdom
Product details
Ethylene Propylene (EPDM) Rubber Sheeting
Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Density
1.13g/cm³
Length
1.2m
Width
600mm
Adhesive Backing
No
Thickness
1.5mm
Suitability
WRAS approved for use with potable water
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-40°C
Elongation
328 to 420%
Country of Origin
United Kingdom
Product details
Ethylene Propylene (EPDM) Rubber Sheeting
Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C