RS PRO Black EPDM Rubber Sheet, 1.2m x 600mm x 3mm

RS Stock No.: 506-3214Brand: RS PRODistrelec Article No.: 30395201
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

1.13g/cm³

Length

1.2m

Width

600mm

Adhesive Backing

No

Thickness

3mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Elongation

328 to 420%

Country of Origin

United Kingdom

Product details

Ethylene Propylene (EPDM) Rubber Sheeting

Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black EPDM Rubber Sheet, 1.2m x 600mm x 3mm

P.O.A.

RS PRO Black EPDM Rubber Sheet, 1.2m x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

1.13g/cm³

Length

1.2m

Width

600mm

Adhesive Backing

No

Thickness

3mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Elongation

328 to 420%

Country of Origin

United Kingdom

Product details

Ethylene Propylene (EPDM) Rubber Sheeting

Water Byelaws Listed Grade
EPDM rubber may be used in all applications involving cold potable water use
Excellent resistance to weathering
Temperature Range -40 → +100 °C

You may be interested in