RS PRO Black Fabric Stacking Chair, 140kg Weight Capacity
RS Stock No.: 180-9722Brand: RS PRO

Technical documents
Specifications
Brand
RS ProChair Type
Stacking Chair
Wheeled
No
Height Adjustable
No
Seat Height
47cm
Back Adjustable
No
Colour
Black
Seat Material
Fabric
Weight Capacity
140kg
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Fabric Stacking Chair, 140kg Weight Capacity
1
P.O.A.
RS PRO Black Fabric Stacking Chair, 140kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChair Type
Stacking Chair
Wheeled
No
Height Adjustable
No
Seat Height
47cm
Back Adjustable
No
Colour
Black
Seat Material
Fabric
Weight Capacity
140kg
Country of Origin
Poland