RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V
RS Stock No.: 207-0873Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Current Rating
20A
Connector Size
4 mm
Type
Banana Socket
Insulation Material
Plastic
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 20A, 1000V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Current Rating
20A
Connector Size
4 mm
Type
Banana Socket
Insulation Material
Plastic
Country of Origin
United Kingdom