Technical documents
Specifications
Brand
RS ProDimensions L x W x H
160 x 75 x 55mm
Dimensions (L x W x H)
160 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
160mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30425314
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mm
1
P.O.A.
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
160 x 75 x 55mm
Dimensions (L x W x H)
160 x 75 x 55mm
Material
Glass Fibre Reinforced Polyester
Length
160mm
Width
75mm
Height
55mm
IP Rating
IP66
Colour
Black
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30425314
Country of Origin
India
You may be interested in



RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 80 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 110 x 75 x 55mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 122 x 120 x 90mmBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 160 x 75 x 75mmBrand: RS PRO
P.O.A.Each (ex VAT)