RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

RS Stock No.: 161-2003Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical documents

Specifications

Brand

RS Pro

Handle Type

Fold Down

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

10mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy

Product details

RS PRO Spoked Hand Wheels

RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.

Features and Benefits

• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available

Application Information

Designed for applications in food, pharmaceutical and medical fields.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter

P.O.A.

RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 100mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Handle Type

Fold Down

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

10mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Glass-Fibre Reinforced Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy

Product details

RS PRO Spoked Hand Wheels

RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.

Features and Benefits

• Revolving and folding handle options
• Zinc plated steel hub
• Hand-wheel material: Phenoplast
• Revolving handle material: Glass-fibre reinforced techno-polymer
• Various sizes available

Application Information

Designed for applications in food, pharmaceutical and medical fields.