RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 200mm diameter

Technical documents
Specifications
Brand
RS ProHandle Type
Fold Down
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
20mm
Mounting Hole Depth
34mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
RS PRO Spoked Hand Wheels
RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.
Features and Benefits
Revolving and folding handle options
Zinc plated steel hub
Hand-wheel material: Phenoplast
Revolving handle material: Glass-fibre reinforced techno-polymer
Various sizes available
Application Information
Designed for applications in food, pharmaceutical and medical fields.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHandle Type
Fold Down
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
20mm
Mounting Hole Depth
34mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
RS PRO Spoked Hand Wheels
RS PRO Spoked Hand Wheels, offers and ergonomic design that ensures a positive and comfortable grip even in oily conditions. To ensure that the continuous rotating action this hand-wheel provides the highest level of grip and comfort, a high-quality glass-fibre reinforced techno-polymer revolving and folding handles are available as an option.
Features and Benefits
Revolving and folding handle options
Zinc plated steel hub
Hand-wheel material: Phenoplast
Revolving handle material: Glass-fibre reinforced techno-polymer
Various sizes available
Application Information
Designed for applications in food, pharmaceutical and medical fields.