RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 40mm Diameter

RS Stock No.: 771-831Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

40mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Thermal Conductivity

0.27W/mK

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Product details

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 40mm Diameter

P.O.A.

RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Glass Reinforced Plastic

Form

Rod

Rod Diameter

40mm

Density

1.35g/cm³

Impact Strength

70kJ/m²

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Maximum Operating Temperature

+110°C

Flammability Rating

UL 94 HB

Hardness

M 90 Rockwell

Thermal Conductivity

0.27W/mK

Suitability

Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades

Elongation

3.5 → 5%

Melting Point

+260°C

Water Absorption

5.5%

Country of Origin

Germany

Product details

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour

You may be interested in