RS PRO Black Harsh Environment Wire, 16, 19/0.3 mm, 100m, ETFE Insulation

RS Stock No.: 232-1618Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

2.15mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Harsh Environment Wire, 16, 19/0.3 mm, 100m, ETFE Insulation

P.O.A.

RS PRO Black Harsh Environment Wire, 16, 19/0.3 mm, 100m, ETFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

2.15mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

United Kingdom

You may be interested in