RS PRO Black Hook & Loop Tape, 50mm x 1m

RS Stock No.: 890-4174Brand: RS PRODistrelec Article No.: 30414670
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

RS Pro

Width

50mm

Length

1m

Hook Type

Hook & Loop

Colour

Black

Distrelec Product Id

30414670

Country of Origin

United Kingdom

Product details

RS Pro HD Stick On Tape

These high-bond adhesive hook and loop tapes from Halco are coated with an extreme acrylic adhesive suitable for high and low temperatures, as well as for UV light and outdoor applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Hook & Loop Tape, 50mm x 1m

P.O.A.

RS PRO Black Hook & Loop Tape, 50mm x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Width

50mm

Length

1m

Hook Type

Hook & Loop

Colour

Black

Distrelec Product Id

30414670

Country of Origin

United Kingdom

Product details

RS Pro HD Stick On Tape

These high-bond adhesive hook and loop tapes from Halco are coated with an extreme acrylic adhesive suitable for high and low temperatures, as well as for UV light and outdoor applications.

You may be interested in